1-2040586-1 | TE Connectivity

Connector, straight, 1-2040586-1

Order No.: 71P1192
EAN: 4099891718480
MPN:
1-2040586-1
Series: Dynamic 4000
1-2040586-1 TE Connectivity PCB Connection Systems Image 1
1-2040586-1 TE Connectivity PCB Connection Systems Image 2
1-2040586-1 TE Connectivity PCB Connection Systems Image 3
1-2040586-1 TE Connectivity PCB Connection Systems Image 4
1-2040586-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Available: 138 pcs.
Available in 12 Days: 13,270 pcs. - if ordered today
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.8088 €
50 pcs.
1.6779 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale

Tab contact, 1-2040586-1, TE Connectivity

Connector contact, Tab, Component-to-Wire, 20-16 AWG Wire size, 0.5-1.42 mm² Wire size, Gold, Reel & Box, Wire & Cable, 24 A.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Filter Property Value
Version connector
Contact type tab
Connection crimp connection
Orientation straight
contact surface gold-plated
Rated voltage 600 V
Rated current 24 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes