1-1825002-8 | TE Connectivity
DIP switche, Off-On, 10 pole, straight, 1 A/5 VDC, 1-1825002-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2253 € *
Available: 90 pcs.
Available in 12 Days: 1,035 pcs. - if ordered today
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.0587 €
25 pcs.
1.9278 €
50 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
DIP Switch, 1-1825002-8, TE Connectivity
DIP Switch, Switch, Gold flash, Black housing, Polyphenylene sulfide (PPS), Auto-Insertable, Sealed, 10 Switch, -30-85 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Shift position | Off-On | |
| Pin number | 10 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 1 A/5 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |