1-1747414-2 | TE Connectivity

Plug housing, 2 pole, pitch 6.35 mm, straight, black, 1-1747414-2

Order No.: 71P0831
EAN: 4099891717278
MPN:
1-1747414-2
Series: Dynamic 4000
1-1747414-2 TE Connectivity PCB Connection Systems Image 1
1-1747414-2 TE Connectivity PCB Connection Systems Image 2
1-1747414-2 TE Connectivity PCB Connection Systems Image 3
1-1747414-2 TE Connectivity PCB Connection Systems Image 4
1-1747414-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Available: 150 pcs.
Available in 12 Days: 2,230 pcs. - if ordered today
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7731 €
50 pcs.
1.6779 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector housing terminal, 1-1747414-2, TE Connectivity

Housing, Housing for male terminals, Wire-to-Wire, 2 Position, 6.35 mm Centerline, Crimp, 1 Row, Black, Mating retention.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Filter Property Value
Version plug housing
Contact type tab
Pin number 2 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes