172168-1 | AMP

Plug housing, 6 pole, pitch 4.2 mm, straight, natural, 172168-1

Order No.: 71F828
EAN: 4099891012014
MPN:
172168-1
0-0172168-1
172168-1 AMP PCB Connection Systems Image 1
172168-1 AMP PCB Connection Systems Image 2
172168-1 AMP PCB Connection Systems Image 3
172168-1 AMP PCB Connection Systems Image 4
172168-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 1,581 pcs.
Next delivery: 876 pcs. on 2026-11-20
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7140 €
50 pcs.
0.6783 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 172168-1, AMP

6-Positions, Plug, Housing, Crimp, Wire-to-Wire, UL 94V-0, 4.2 mm Centerline, 2 Row.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket/pin
Pin number 6 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 9.5 A
Additional parts unequipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back