172167-1 | AMP
Plug housing, 4 pole, pitch 4.14 mm, straight, natural, 172167-1
Unit Price (€ / pc.)
0.6307 € *
Available: 1,549 pcs.
Available in 12 Days: 11,500 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5712 €
50 pcs.
0.5474 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 172167-1, AMP
4-Positions, Plug, Housing, Crimp, Wire-to-Wire, UL 94V-0, 4.14 mm Centerline, 2 Row.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket/pin | |
| Pin number | 4 pole | |
| Grid | 4.14 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 9.5 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |