172165-1 | AMP
Plug housing, 2 pole, pitch 4.2 mm, straight, natural, 172165-1
Unit Price (€ / pc.)
0.4760 € *
Available: 434 pcs.
Next delivery: 1,500 pcs. on 2026-08-04
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.4046 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 172165-1, AMP
2-Positions, Plug, Housing, Crimp, Wire-to-Wire, UL 94V-0, 4.2 mm Centerline, 1 Row.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket/pin | |
| Pin number | 2 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 9.5 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |