172157-1 | AMP
Socket housing, 2 pole, pitch 4.2 mm, straight, natural, 172157-1
Unit Price (€ / pc.)
0.5712 € *
Available: 376 pcs.
Next delivery: 2,500 pcs. on 2026-11-10
Available in 12 Days: 9,516 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5117 €
50 pcs.
0.4879 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 172157-1, AMP
2-Positions, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 4.2 mm Centerline, 1 Row.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket/pin | |
| Pin number | 2 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 9.5 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |