B4B-XH-A (LF)(SN) | JST
Pin header, 4 pole, pitch 2.5 mm, straight, white, B4B-XH-A (LF)(SN)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1369 € *
Available: 12,620 pcs.
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1369 €
100 pcs.
0.1178 €
500 pcs.
0.1107 €
*incl. VAT plus shipping costs
Subject to prior sale
Steckverbinder 2,5 mm Serie XH Typ JST.
Nennstrom: 3,0 AUC, Nennspannung: 250 V AC/DC, Spannungsfestigkeit: 1000 VAC (60 s), Kontaktwiderstand (Anfangswert): max. 10 mOhm, Isolationswiderstand: min. 1000 MOhm, Temperaturbereich: –25 bis +85 °C. Zulassungen: TÜV, UL, CSA.
Crimp style connectors, straight, 2.5 mm grid, series XH, type JST B.
Type: B4B-XH-A, 4-pole, 12.4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 2.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |