SN65HVD234DR | Texas Instruments
CAN Transceiver, with sleep mode, SOIC-8, Texas Instruments SN65HVD234DR
NCNR (non cancelable / non returnable)
Bus Transceiver, SN65HVD234DR, Texas Instruments
The SN65HVD234DR is a controller area network (CAN) transceiver designed for applications using the CAN serial communication physical layer in accordance with ISO 11898. It provides transmit and receive capability between a differential CAN bus and a CAN controller, supporting signaling rates up to 1 Mbps. Designed for harsh environments, the SN65HVD234DR features cross-wire protection, overvoltage protection up to ±36 V, loss-of-ground protection, overtemperature (thermal shutdown) protection, and common-mode transient protection of ±100 V. It operates over a wide -7 V to 12 V common-mode range. The SN65HVD234DR serves as the interface between a host CAN controller on a microprocessor and the differential CAN bus used in industrial, building automation, transportation, and automotive applications.
Features
- Adjustable Driver Transition Times for Improved Emissions Performance
- Unpowered Node Does Not Disturb the Bus
- Thermal Shutdown Protection
- Power up and Down With Glitch-Free Bus Inputs and Outputs
Applications
- Industrial Automation, Control, Sensors, and Drive Systems
- Motor and Robotic Control
- Building and Climate Control (HVAC)
- Backplane Communication and Control
- CAN Bus Standards such as CANopen, DeviceNet, CAN Kingdom, NMEA 2000, SAE J1939
| Filter | Property | Value |
|---|---|---|
| Product type | CAN Transceiver | |
| Version | with sleep mode | |
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Data transmission rate | 1000000 mb/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |