BAV21WS-AQ | Diotec Semiconductor
Small signal diode, AEC-Q101 qualified, 0.2 W, 200 V, SOD-323F, Diotec Semiconductor BAV21WS-AQ
Order No.: 70S0832
MPN:
BAV21WS-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0893 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0893 €
100 pcs.
0.0559 €
250 pcs.
0.0333 €
1000 pcs.
0.0226 €
3000 pcs.
0.0178 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Switching Diode, BAV21WS-AQ, Diotec
Features
- High reverse voltage
- Superfast Recovery
- Low junction capacity
- Low leakage current
- AEC-Q101 qualified
Applications
- Signal processing
- High-speed switching
- Rectifying
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small signal diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | SOD-323F | |
| Max. average forward current | 200 mA | |
| Power loss | 0.2 W | |
| Rated blocking voltage | 200 V | |
| Peak blocking voltage | 250 V | |
| Reverse recovery time | < 50 ns | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |