1N4148WT | Diotec Semiconductor
Small-signal switching diode, 0.15 W, 80 V, SOD-523, Diotec Semiconductor 1N4148WT
Order No.: 70S0754
MPN:
1N4148WT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0833 € *
Available: 3,650 pcs.
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0833 €
100 pcs.
0.0524 €
250 pcs.
0.0309 €
1000 pcs.
0.0202 €
4000 pcs.
0.0167 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Switching Diode, 1N4148WT, Diotec
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
- Low profile plastic package
Applications
- Signal processing
- High-speed switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small-signal switching diode | |
| Enclosure | SOD-523 | |
| Max. average forward current | 125 mA | |
| Repetitive peak forward current | 250 mA | |
| Power loss | 0.15 W | |
| Rated blocking voltage | 80 V | |
| Peak blocking voltage | 100 V | |
| Reverse recovery time | < 4 ns | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |