SHELLY PLUS UNI | Shelly
Sensor module, 8-24 VAC/ 9-28 VDC, for low voltage applications, SHELLY PLUS UNI
NCNR (non cancelable / non returnable)
Sensor module, SHELLY_PLUS_UNI, Shelly
The SHELLY_PLUS_UNI is a sensor module suitable for low-voltage applications, Shelly Plus Uni brings smart functionality to your old appliances. With its new pulse counting feature, you're not just automating - you're getting insightful monitoring of your home’s usage. Designed for durability, its transparent cover offers full protection, ensuring both the device and your home appliances are always safe. Powerful in functionality and adaptable to any setting, Shelly Plus Uni seamlessly integrates into your home, unlocking endless possibilities for smart innovation.
Features
- Connect to your Wi-Fi network. No HUB required! Quick inclusion via Bluetooth or use it as a Bluetooth gateway
- Precise voltage measurement in 2 ranges
- Works with various analog and digital sensors
- Receive precise data readings from your energy/gas/water meter
- Shelly Plus Uni fully supports scripting, allowing you local control and custom functionalities
| Filter | Property | Value |
|---|---|---|
| Version | sensor module | |
| Assembly | built-in mounting | |
| Suitable for | low voltage applications | |
| Voltage | 8-24 VAC/ 9-28 VDC |
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |