99 5122 60 06 | binder

Jack, 6 pole, solder connection, screw locking, straight, 99 5122 60 06

Order No.: 70P2179
EAN: 4099891705251
MPN:
99 5122 60 06
Series: 423
99 5122 60 06 binder Other Circular Connectors Image 1
99 5122 60 06 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.2062 € *
Available: 40 pcs.
Total Price:
20.21 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2062 €
10 pcs.
18.1118 €
25 pcs.
16.9456 €
50 pcs.
15.9222 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 5122 60 06, binder

M16 IP67 Female cable connector, Contacts: 6 DIN, 4.1-7.8 mm, shieldable, solder, IP68.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.75 mm²
Pin number 6 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4.1 to 7.8 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Shell Material CuZn
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back