99 5121 60 06 | binder
Plug, 6 pole, solder connection, screw locking, straight, 99 5121 60 06
Unit Price (€ / pc.)
18.3498 € *
Available: 9 pcs.
Total Price:
18.35 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3498 €
10 pcs.
16.4577 €
25 pcs.
15.3986 €
50 pcs.
14.4585 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99 5121 60 06, binder
M16 IP67 Male cable connector, Contacts: 6 DIN, 4.1-7.8 mm, shieldable, solder, IP68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4.1 to 7.8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | CuZn |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |