09 0404 55 02 | binder
Panel socket, 2 pole, THT, screw locking, angled, 09 0404 55 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5866 € *
Available: 5 pcs.
Total Price:
21.59 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5866 €
10 pcs.
20.2895 €
50 pcs.
19.0757 €
100 pcs.
17.9333 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled panel mount connector, 09 0404 55 02, binder
M9 IP67 Female angled panel mount connector, Contacts: 2, shieldable, THT, IP67, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 2 pole | |
| Orientation | angled | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |