99 0979 102 04 | binder
Plug, 4 pole, solder connection, bayonet locking, straight, 99 0979 102 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8294 € *
Available: 15 pcs.
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
10 pcs.
9.1392 €
50 pcs.
8.5085 €
100 pcs.
7.6517 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99 0979 102 04, binder
Bayonet Male cable connector, Contacts: 4, 4.0-5.0 mm, unshielded, solder, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | bayonet locking | |
| Cable diameter | 4 to 5 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |