99 4217 210 07 | binder
Angle plug, 6 pole + PE, screw connection, screw locking, angled, 99 4217 210 07
Unit Price (€ / pc.)
22.0388 € *
Available: 10 pcs.
Total Price:
22.04 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0388 €
10 pcs.
19.7540 €
25 pcs.
18.4807 €
50 pcs.
17.3621 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled connector, 99 4217 210 07, binder
RD24 Male angled connector, Contacts: 6+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, ESTI+, VDE, PG 11.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 6 pole + PE | |
| Orientation | angled | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 8 to 10 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |