99 2009 09 04 | binder
Plug, 4 pole, solder connection, screw locking, straight, 99 2009 09 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0658 € *
Available: 28 pcs.
Total Price:
14.07 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0658 €
10 pcs.
13.0900 €
50 pcs.
12.1737 €
100 pcs.
10.9599 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99 2009 09 04, binder
M16 IP40 Male cable connector, Contacts: 4, 4.0-6.0 mm, shieldable, solder, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |