SHELLY G125 | Shelly
LED lamp, E27, 4 W, 750 lm, 230 V (AC), 2700 K, 360 °, clear, warm white, SHELLY G125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7881 € *
Available: 7 pcs.
Dimmable vintage bulb, SHELLY_G125, Shelly
The SHELLY_G125 is a smart dimmable vintage bulb with Wi-Fi on board, Cloud and MQTT enabled, dimmable, voice control, smart Wake-up and Night mode. The smart vintage bulbs with spectacular design! Automatically follow the sun and set your light accordingly. You can control your Shelly Vintage bulbs directly from your phone and have them turn on/off based on the sunrise and sunset hours. Set Wake-up or Night mode with soft, dimmed light.
Features
- Energy efficient
- Easy control
- Dimmable light
- Set schedules
- Highly compatible
- Follow the Sunlight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 4 W | |
| Product type | LED | |
| Version | clear | |
| Socket version | E27 | |
| Luminous flux | 750 lm | |
| Rated voltage (AC) | 230 V | |
| Colour temperature | 2700 K | |
| Radiation angle | 360 ° | |
| average nominal life | 15000 h | |
| Dimmable | Yes | |
| Colour of the LED | warm white | |
| diameter | 125 mm | |
| Length | 155 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |