SHELLY PLUS PLUG S B | Shelly
Adapter plug, 12A, measuring function, WLAN, BT, black, Shelly Plus Plug S b
No longer available from manufacturer
Unit Price (€ / pc.)
30.5354 € *
Available: 10 pcs.
Next-generation wi-fi operated plug, SHELLY_PLUS_PLUG_S_B, Shelly
The SHELLY_PLUS_PLUG_S_B is a small, but powerful Wi-Fi smart plug with Bluetooth connectivity and power metering, that will monitor and control lighting, heating, or any other connected electrical appliance with a power rating of up to 2500 W at home.
Features
- Wi-Fi operated
- Bluetooth connectivity
- Wide variety of appliances supported
- Power monitoring
- 3 LED indication modes
- Custom schedules
- Smart scenes
- Highly compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | smart plug | |
| Country code | Europe | |
| Connection (1) | 1 x plug type C + F | |
| Connection (2) | 1 x socket type E + F | |
| Colour | black | |
| Nominal power | 12 A/230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |