3UF7946-0AA00-0 | Siemens
SIMATIC NET bus cable, for RS 232/PC, 3UF7946-0AA00-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.4983 € *
Available: 1 pcs.
3UF79460AA000, Siemens
USB-to-serial adapter for connection of an RS 232 PC cable to the USB interface of a PC, recommended for use in connection with 3UF5 / 3UF7 or MSS 3RK3 or 3RW44 or motor starter ET 200S ECOFAST / ET 200pro or AS-i safety monitor, AS-i analyzer Take a step into the future with SIMOCODE pro.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus cable | |
| Connection (1) | USB | |
| Connection (2) | serial adapter | |
| Suitable for | RS 232/PC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |