TLP187(TPL,E(T | Toshiba
Toshiba optocoupler, SOIC-6, TLP187(TPL,E(T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
25 pcs.
0.3332 €
100 pcs.
0.3094 €
250 pcs.
0.2904 €
*incl. VAT plus shipping costs
Subject to prior sale
PHOTOCOUPLERS GAALAS INFRARED LED AND PHOTO DARLINGTON TRANSISTOR
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOIC-6 | |
| Number of channels | 1 | |
| Isolation voltage | 3.75 kV | |
| Output current | 150 mA | |
| Rise time | 40 s | |
| Fall time | 15 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85414900 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |