Unit Price (€ / pc.)
0.1309 € *
Available: 100 pcs.
Available in 5 Days: 6,300 pcs. - if ordered today
Infrarot-Leuchtdioden Typ Vishay TSAL4400.
Sperrspannung: 5,0 V, Durchlassstrom: 100 mA, Betriebstemperatur: –40 bis +85 °C. Tabellenangaben: Typ, Strahlstärke, Wellenlänge, Abstrahlwinkel.
Type: TSAL4400, 36 mW/sr, 940 nm, ±25°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | T-1 | |
| Wavelength | 940 nm | |
| Forward Current | 100 mA | |
| Power loss | 210 mW | |
| Radiation angle | 50 ° | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85414100 |
| Original Packaging | Bulk with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |