91A1A-B28-B15L | Bourns Electronics GmbH

Conductive plastic potentiometer, 10 kΩ, 1 W, linear, solder pin, 91A1A-B28-B15L

Order No.: 68E9610
EAN: 4099879971753
MPN:
91A1A-B28-B15L
Series: 91
91A1A-B28-B15L Bourns Electronics GmbH Potentiometers Image 1
91A1A-B28-B15L Bourns Electronics GmbH Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5795 € *
Available: 87 pcs.
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5795 €
10 pcs.
8.4371 €
90 pcs.
7.4018 €
180 pcs.
7.1043 €
1035 pcs.
6.4379 €
*incl. VAT plus shipping costs
Subject to prior sale

Conductive plastic potentiometers, type Bourns Serie 91.

Single-turn; Linearity: ±5.0 %. Operating voltage: max. 350 VAC (depends on the load). Operating temperatures: –40 to 125 °C. Test voltage: 1500 VAC.

Conductive plastic potentiometer, linear single potentiometer with solder pins.

Adjustment range: electronic 240°, mechanical 300°. Resistance tolerance: ±20 %. Load rating: 1.0 W.

Technical attributes (type, resistance, shaft diameter, shaft length, shaft material): 91A1A-B28-B15L, 10K, 6.35 mm, 22.23 mm, plastic

Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 10 kΩ
Power 1 W
Assembly angled
Track Taper linear
Rotary range, electrical 240 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection solder pin
Length 15.88 mm
Width 17.45 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MX
MSL MSL 1
Customs tariff number 85334010
Original Packaging Bar with 45 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes