503RD2E-1B | Luckylight
LED, THT, Ø 5 mm, red, 640 nm, 0.03 to 0.06 cd, 60°, 503RD2E-1B
Unit Price (€ / pc.)
0.1904 € *
Available: 6,770 pcs.
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1904 €
100 pcs.
0.1523 €
500 pcs.
0.0762 €
1000 pcs.
0.0571 €
5000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale
LED, LL-503SD2E-1S, Luckylight
The LL-503SD2E-1S is a 5 mm round standard type super red LED specially designed for applications requiring higher brightness. The product itself will remain within RoHS compliant.
Applications
- Monitor
- Telephone
- Computer
- Circuit board
- Status indicators
- Commercial use
- Back lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.03 cd | |
| Light intensity typ. | 0.06 cd | |
| Radiation angle | 60 ° | |
| Lens | red | |
| On-State Voltage | 2.4 V | |
| Forward Current | 25 mA | |
| Wavelength | 640 nm | |
| Length | 8.6 mm | |
| Width | 4.9 mm | |
| diameter | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |