150080YS75000 | Würth Elektronik eiSos

LED, SMD, 2012, yellow, 590 nm, 0.09 to 0.12 cd, 140°, 150080YS75000

Order No.: 67S1110
EAN: 4099889282207
MPN:
150080YS75000
Series: WL-SMCW
150080YS75000 Würth Elektronik eiSos LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1940 € *
Available: 3,680 pcs.
Available in 5 Days: 100,000 pcs. - if ordered today
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1940 €
10 pcs.
0.1916 €
100 pcs.
0.1547 €
500 pcs.
0.1416 €
1000 pcs.
0.1345 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Better solder ability
  • Fast switching time
  • Heat dissipation
  • High reliability
  • Low current requirement
  • Low energy
  • No UV/ IR radiation
  • Small SMD package with exceptional brightness
  • Smallest SMT LED package for exceptional brightness
  • Top view LED
  • Wide viewing angle

Application:

  • Backlight for mobile and portable device keypads
  • Indoor and outdoor message boards
  • Flat backlight for LCDs, switches and symbols
  • Display for industrial control systems and traffic
  • Miniaturized color effects
  • Pedestrian mark
  • Optical indicators
  • Tabular backlight: LCD, telephone key-press, power-switch, display board
  • Indoor displays
  • Signals
  • Identifiers
  • Backlight for automobile DVD
  • LED General lighting
  • Toys
  • Tabular backlight: LCD, telephone key-press, power-switch, display board
  • Indoor displays
  • Optical indicators
  • Signals
  • Identifiers
  • General lighting
  • Toys
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 2012
Colour of the LED yellow
Light intensity min. 0.09 cd
Light intensity typ. 0.12 cd
Radiation angle 140 °
Lens clear
On-State Voltage 2.4 V
Forward Current 30 mA
Wavelength 590 nm
Length 2 mm
Width 1.25 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 4
Customs tariff number 85414100
Original Packaging Reel with 4,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes