150060YS86000 | Würth Elektronik eiSos

LED, SMD, 1608, Ø 0.7 mm, yellow, 591 nm, 0.28 to 0.45 cd, 60°, 150060YS86000

Order No.: 67S1103
EAN: 4099889282139
MPN:
150060YS86000
Series: WL-SMCW
150060YS86000 Würth Elektronik eiSos LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4082 € *
Available: 2,000 pcs.
Available in 5 Days: 66,000 pcs. - if ordered today
Total Price:
0.41 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4082 €
10 pcs.
0.3618 €
50 pcs.
0.3154 €
250 pcs.
0.2832 €
500 pcs.
0.2535 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Better solder ability
  • Fast switching time
  • Heat dissipation
  • High reliability
  • Low current requirement
  • Low energy
  • No UV/ IR radiation
  • Smallest SMT LED package for exceptional brightness
  • Top view LED
  • Wide viewing angle

Application:

  • Backlight for mobile and portable device keypads
  • Indoor and outdoor message boards
  • Flat backlight for LCDs, switches and symbols
  • Display for industrial control systems and traffic
  • Miniaturized color effects
  • Pedestrian mark
  • Optical indicators
  • Tabular backlight: LCD, telephone key-press, power-switch, display board
  • Indoor displays
  • Signals
  • Identifiers
  • Backlight for automobile DVD
  • LED General lighting
  • Toys
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1608
Colour of the LED yellow
Light intensity min. 0.28 cd
Light intensity typ. 0.45 cd
Radiation angle 60 °
Lens clear
On-State Voltage 2.4 V
Forward Current 20 mA
Wavelength 591 nm
Length 1.6 mm
Width 0.8 mm
diameter 0.7 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 4
Customs tariff number 85414100
Original Packaging Reel with 4,000 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes