BAT54S | Diotec Semiconductor
Schottky diode, 30 V (RRM), 0.2 A, TO-236, SOT-23, BAT54S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0881 € *
Available: 5,990 pcs.
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0881 €
100 pcs.
0.0547 €
250 pcs.
0.0333 €
1000 pcs.
0.0214 €
3000 pcs.
0.0178 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Schottky Diode, BAT54S, Diotec
SMD Small signal schottky diode
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
Applications
- Signal processing
- High-speed switching
- Polarity Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small signal schottky diode | |
| Enclosure | TO-236, SOT-23 | |
| Voltage V RRM (peak reverse voltage) | 30 V | |
| Surge blocking voltage V RMS | 30 V | |
| Forward Current | 0.2 A | |
| Number of diodes | 2 | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 10 pF | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |