KG EELP41.22-PHRH-35-A8J8-20-R18 | Osram Opto Semi

LED, SMD, 0603, green, 574 nm, 52 mcd, 130°, KG EELP41.22-PHRH-35-A8J8-20-R18

Order No.: 64S6504
MPN:
KG EELP41.22-PHRH-35-A8J8-20-R18
Series: SMARTLED® 0603
KG EELP41.22-PHRH-35-A8J8-20-R18 Osram Opto Semi LEDs
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available: 8,000 pcs.
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1119 €
50 pcs.
0.0988 €
250 pcs.
0.0898 €
1000 pcs.
0.0808 €
4000 pcs.
0.0719 €
*incl. VAT plus shipping costs
Subject to prior sale

Smart Led, EELP41.22-PHRH-35-A8J8-20-R18, Osram Opto Semi

The SMARTLED 0603 is the product of choice for status indication and symbol backlighting in electronics. The small package size allows compact designs. The improved corrosion robustness and increased junction temperature makes the devices suitable for professional industrial equipment and applications.

Applications

  • Appliances & Tools
  • Display Backlighting
  • Factory Automation
  • Home & Building Automation
  • Projection & Display
  • Static Signaling
  • Transportation
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 0603
Colour of the LED green
Light intensity min. 0.052 cd
Radiation angle 130 °
Lens clear
On-State Voltage 2.1 V
Forward Current 30 mA
Wavelength 574 nm
Length 16 mm
Width 0.8 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85414100
MSL MSL 2
Compliance
Property Value