RB-ALUCASEP5-09 | joy-iT

Aluminum enclosure for Raspberry Pi 5, (L x W x H) 91 x 65 x 34 mm, black, RB-ALUCASEP5-09

Order No.: 64S4850
EAN: 4250236826806
MPN:
RB-ALUCASEP5-09
RB-ALUCASEP5-09 joy-iT General Purpose Enclosures Image 1
RB-ALUCASEP5-09 joy-iT General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
9.9008 € *
Available: 3 pcs.
Total Price:
9.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.9008 €

Enclosure, RB-ALUCASEP5-09, RASPBERRY PI

This aluminum case with a classy design is very robust and protects your Raspberry Pi 5 B perfectly against external influences. It has recesses for all connections, making them accessible. The channel milling on the top serves as a heat sink on the outside and inside the case there are areas on the processor and RAM to maximize the cooling results.

Technical specifications
Filter Property Value
Material aluminum
Length 91 mm
Width 65 mm
Height 34 mm
Colour black
Logistics
Property Value
Country of origin GB
Customs tariff number 84733080
Original Packaging Carton with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes