RB-ALUCASEP5-08 | joy-iT
Aluminum enclosure for Raspberry Pi 5, (L x W x H) 91 x 65 x 34 mm, black, RB-ALUCASEP5-08
Order No.: 64S4840
EAN: 4250236826790
MPN:
RB-ALUCASEP5-08
Unit Price (€ / pc.)
11.9952 € *
Available: 10 pcs.
Enclosure, RB-ALUCASEP5-08, RASPBERRY PI
This aluminum case with a classy design is very robust and protects your Raspberry Pi 5 B perfectly against external influences. It has cutouts for all connections, making them accessible. The channel milling on the top serves as a heat sink to the outside, and inside the case there are areas on the processor and RAM to maximize the cooling results.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 91 mm | |
| Width | 65 mm | |
| Height | 34 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 84733080 |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |