RB-ALUCASEP5-06B | joy-iT

Aluminum enclosure for Raspberry Pi 5, (L x W x H) 95 x 60 x 32 mm, black, RB-ALUCASEP5-06B

Order No.: 64S4820
EAN: 4250236826776
MPN:
RB-ALUCASEP5-06B
RB-ALUCASEP5-06B joy-iT General Purpose Enclosures Image 1
RB-ALUCASEP5-06B joy-iT General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4958 € *
Available: 2 pcs.
Total Price:
10.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.4958 €

Enclosure, RB-ALUCASEP5-06B, RASPBERRY PI

This high-quality aluminum housing is a high-quality, stable and very flexible housing for your Raspberry PI. It is compatible with the following models: Suitable for: Raspberry Pi 5 B All connections are accessible. There is a recess directly under the lid to route cables from the GPIO port to the outside. The special highlight is the bracket supplied (also made of aluminum). With this you can attach the device perfectly to a wall, on or under a table or to furniture using screws. Thanks to the universal VESA standard, the bracket fits almost every monitor with a VESA hole pattern. You can also use the housing for the usually smaller second TV sets. Just make sure you have the right VESA standard.

Technical specifications
Filter Property Value
Material aluminum
Length 95 mm
Width 60 mm
Height 32 mm
Colour black
Logistics
Property Value
Country of origin GB
Customs tariff number 84733080
Original Packaging Carton with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes