RB-ALUCASEP5-01B | joy-iT

Aluminum enclosure for Raspberry Pi 5, (L x W x H) 98 x 60 x 30 mm, black, RB-ALUCASEP5-01B

Order No.: 64S4810
EAN: 4250236826769
MPN:
RB-ALUCASEP5-01B
RB-ALUCASEP5-01B joy-iT General Purpose Enclosures Image 1
RB-ALUCASEP5-01B joy-iT General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.971 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.971 €

Enclosure, RB-ALUCASEP5-01B, RASPBERRY PI

Protect your Raspberry Pi with this high-quality aluminum case. In addition to its elegant appearance, this aluminum case is also significantly more robust than plastic or acrylic cases. The openings on the top of the case also allow the Raspberry to be ventilated. All connections are easily accessible, and even the SD card slot on the bottom of the Raspberry can still be used. The case can be assembled in just a few steps and offers your Raspberry sufficient protection thanks to its sturdy construction.

Technical specifications
Filter Property Value
Material aluminum
Length 98 mm
Width 60 mm
Height 30 mm
Colour black
Logistics
Property Value
Country of origin GB
Customs tariff number 84733080
Original Packaging Carton with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes