RB-ALUCASEP4+07FAN | joy-iT

Aluminum enclosure for Raspberry Pi 4B, (L x W) 87 x 56 mm, black, RB-ALUCASEP4+07FAN

Order No.: 64S4210
EAN: 4250236819372
MPN:
RB-ALUCASEP4+07FAN
RB-ALUCASEP4+07FAN joy-iT General Purpose Enclosures Image 1
RB-ALUCASEP4+07FAN joy-iT General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9952 € *
Available: 2 pcs.
Total Price:
12.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.9952 €

Armor case "Block Active", RB-ALUCASEP4+07FAN, joy-iT

The "Armor Case Block Active" is your ideal choice when it gets really hot. This high-quality, aluminium-based case protects your Raspberry Pi 4 B not only against exterior shocks but also against interior excessive heat development. The channel milling, combined with the dual fans offers best cooling performance. That's why it is perfect even for extreme settings and environments. Furthermore, this case does not need more space than the Raspberry Pi 4 itself and can thus be integrated inter alia in already existing projects.

Technical specifications
Filter Property Value
Material aluminum
Length 87 mm
Width 56 mm
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 84733080
Original Packaging Carton with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes