RB-ALUCASEP4+06 | joy-iT
Aluminum enclosure for Raspberry Pi4, (L x W x H) 95 x 60 x 30 mm, black, RB-ALUCASEP4+06
NCNR (non cancelable / non returnable)
Aluminium case, RB-ALUCASEP4+06, joy-iT
This high-quality aluminium housing is a very stable and flexible housing for your Raspberry PI. Thanks to the included mounting bracket, which is also suitable for VESA75, you can mount your Raspberry PI on a TV or monitor, on a wall, on or under a table or other objects to save space. All connections on the Raspberry PI are directly accessible. If necessary, this case offers you the possibility to lead the GPIO port outside with the help of cables. Due to the 2-part construction of the case, it is possible to open the case without disassembly.
The ventilation holes on the top and bottom ensure that the heat is easily dissipated.
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 95 mm | |
| Width | 60 mm | |
| Height | 30 mm | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84733080 |
| Original Packaging | Carton with 1 piece |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |