BÜ-PI-SET001 | joy-iT
Raspberry Pi 4 Kit, 8GB, B2B All-Purpose Kit, Joy-IT
Pi 4 Set, BÜ-PI-SET001, joy-iT
Raspberry Pi 4 Model B is the latest addition to the popular Raspberry Pi computer family. Compared to the previous generation Raspberry Pi 3 Model B+, it offers breakthrough improvements in processor speed, multimedia performance, memory and connectivity, while maintaining backward compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B offers desktop performance comparable to entry-level x86 PC systems.
Key features of this product include a powerful 64-bit quad-core processor, dual display support with resolutions up to 4K via two micro HDMI ports, hardware video decoding up to 4Kp60, up to 8GB RAM, dual-band 2.4/5.0 GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0 and PoE capability (via a separate PoE HAT add-on).
Features
- Micro HDMI to HDMI cable Ver. 2,0,1.5M
- Patch cable CAT5E STP shielded 1.0m
- Original Raspberry PI 4B power supply unit 5V / DC 3A via USB
- 32 GB MSDHC card class 10 "Bookworm"
| Filter | Property | Value |
|---|---|---|
| Product type | single board computer | |
| Version | PI 4 kit, 8 GB , ALROUND - KIT | |
| Connection | WLAN 802.11.b/g/n/ac, bluetooth 5.0, 2 x USB 2.0, 2 x USB 3.0, 1 x LAN |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84713000 |
| Original Packaging | Carton with 1 piece |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |