M48T02-150PC1 | STMicroelectronics

Real Time Clock, PDIP-24, M48T02-150PC1

Order No.: 64S2007
EAN: 4099879146205
MPN:
M48T02-150PC1
M48T02-150PC1 STMicroelectronics Real Time Clocks (RTC)
Image may differ
Unit Price (€ / pc.)
29.393 € *
Available: 23 pcs.
Next delivery: 14 pcs. on 2026-07-27
Total Price:
29.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.393 €

Static CMOS RAM.

Technical attributes (type, package, manufacturer): M48T02-150PC1, PDIP24, STMicroelectronics

Technical specifications
Filter Property Value
Input voltage 5.5 V
Memory size 2 KB
Version parallel
Assembly THT
Enclosure PDIP-24
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 84733080
Original Packaging Bar with 14 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes