102900 | Riegler
2/2-way solenoid valve, NO, 0-20 bar, 24 V, 8 W, 102900
Order No.: 63G474
EAN: 4047322158947
MPN:
102900
MV 1341 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.4115 € *
Available in 3 Days: 36 pcs. - if ordered today
Total Price:
72.41 € *
Price list
Quantity
Price per unit*
1 pcs.
72.4115 €
3 pcs.
69.0795 €
5 pcs.
66.0212 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid valve, 102900, Riegler
The 102900 is a directly operated piston valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.
Features
- The valves do not require a minimum operating pressure
- Any mounting position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/2-way solenoid valve, NO | |
| Nominal width | 2 mm | |
| Pressure range | 0-20 bar | |
| Rated voltage | 24 V | |
| Power | 8 W | |
| Connection | cable plug PG 9/PG 11 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |