10005929 | Fischer Elektronik
Aluminium oxide wafer for semiconductors, 10005929
Unit Price (€ / pc.)
0.6902 € *
Next delivery: 211 pcs. on 2026-07-21
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
25 pcs.
0.5950 €
50 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum oxide wafers for semiconductors, type Fischer AOS.
Made of AL 2-03 ceramic; Dielectric strength: 10 kV/mK. Thermal resistance: 0.3 K/W.
Design 3, type AOS.
Type: AOS 220, 18.0 x 12.0 mm, thickness 1.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | aluminium oxide wafer | |
| Suitable for | TO-220 | |
| Material | Al2O3 ceramic | |
| Dielectric strength | 10000 V/mm | |
| Thickness | 1.5 mm | |
| Length | 18 mm | |
| Width | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85462000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |