10005921 | Fischer Elektronik

Aluminium oxide wafer for semiconductors, 10005921

Order No.: 61B606
EAN: 4099879024527
MPN:
10005921
AOS 5
Series: AOS
10005921 Fischer Elektronik Mounting pads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8687 €
100 pcs.
0.7735 €
250 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale

Aluminum oxide wafers for semiconductors, type Fischer AOS.

Made of AL 2-03 ceramic; Dielectric strength: 10 kV/mK. Thermal resistance: 0.3 K/W.

Design 2, type AOS.

Type: AOS 5, D 11.0 mm, thickness 1.5 mm

Technical specifications
Filter Property Value
Version aluminium oxide wafer
Suitable for TO-5
Material Al2O3 ceramic
Dielectric strength 10000 V/mm
Thickness 1.5 mm
diameter 11 mm
Logistics
Property Value
Customs tariff number 85462000
Country of origin CH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15