GBU12J | Diotec Semiconductor
Diotec Semiconductor bridge rectifier, 420 V, 600 V (RRM), 12 A, SIL, GBU12J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2253 € *
Available: 577 pcs.
Available in 4 Days: 4,000 pcs. - if ordered today
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
1.8564 €
100 pcs.
1.5946 €
250 pcs.
1.4399 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Single Phase Diode Bridge Rectifier, GBU12J, DIOTEC
Features
- Four diodes in bridge configuration
- UL recognized
- Free-standing or on heatsink
Applications
- 50/60 Hz mains rectification
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | SIL | |
| Input voltage | 420 V | |
| Rated current | 12 A | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Bulk with 1,000 pieces |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |