GBU12D | Diotec Semiconductor
Diotec Semiconductor bridge rectifier, 140 V, 200 V (RRM), 12 A, SIL, GBU12D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Available: 456 pcs.
Available in 4 Days: 6,000 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.1182 €
100 pcs.
1.8207 €
250 pcs.
1.6422 €
1000 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Single Phase Diode Bridge Rectifier, GBU12D, DIOTEC
Features
- Four diodes in bridge configuration
- UL recognized
- Free-standing or on heatsink
Applications
- 50/60 Hz mains rectification
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | SIL | |
| Input voltage | 140 V | |
| Rated current | 12 A | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Bulk with 100 pieces |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |