GBU8M | Diotec Semiconductor

Diotec Semiconductor bridge rectifier, 700 V, 1 kV (RRM), 8 A, SIL, GBU8M

Order No.: 60A962
EAN: 4099879038777
MPN:
GBU8M
Series: GBU
GBU8M Diotec Semiconductor Bridge Rectifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Available: 345 pcs.
Available in 4 Days: 117,000 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
100 pcs.
0.4046 €
250 pcs.
0.3213 €
500 pcs.
0.2892 €
1000 pcs.
0.2332 €
*incl. VAT plus shipping costs
Subject to prior sale

Single Phase Diode Bridge Rectifier, GBU8M, DIOTEC

Features

  • Four diodes in bridge configuration
  • UL recognized
  • Free-standing or heatsink assembly

Applications

  • 50/60 Hz mains rectification
  • Power supplies
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure SIL
Input voltage 700 V
Rated current 8 A
Voltage V RRM (peak reverse voltage) 1 kV
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Bulk with 1,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead