GBU8K | Diotec Semiconductor

Diotec Semiconductor bridge rectifier, 560 V, 800 V (RRM), 8 A, SIL, GBU8K

Order No.: 60A960
EAN: 4099879038760
MPN:
GBU8K
Series: GBU
GBU8K Diotec Semiconductor Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 940 pcs.
Available in 4 Days: 123,000 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4522 €
50 pcs.
0.3927 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Single Phase Diode Bridge Rectifier, GBU8K, DIOTEC

Features

  • Four diodes in bridge configuration
  • UL recognized
  • Free-standing or heatsink assembly

Applications

  • 50/60 Hz mains rectification
  • Power supplies
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure SIL
Input voltage 560 V
Rated current 8 A
Voltage V RRM (peak reverse voltage) 800 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Bulk with 1 piece
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back
Substance description Lead