GBU8B | Diotec Semiconductor
Diotec Semiconductor bridge rectifier, 70 V, 100 V (RRM), 8 A, SIL, GBU8B
Unit Price (€ / pc.)
0.9044 € *
Available: 943 pcs.
Available in 4 Days: 11,000 pcs. - if ordered today
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
25 pcs.
0.7497 €
100 pcs.
0.6426 €
250 pcs.
0.5474 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Single Phase Diode Bridge Rectifier, GBU8B, DIOTEC
Features
- Four diodes in bridge configuration
- UL recognized
- Free-standing or heatsink assembly
Applications
- 50/60 Hz mains rectification
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | SIL | |
| Input voltage | 70 V | |
| Rated current | 8 A | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Bar with 800 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |