GBU6D | Diotec Semiconductor

Diotec Semiconductor bridge rectifier, 140 V, 200 V (RRM), 6 A, SIL, GBU6D

Order No.: 60A914
EAN: 4099879038678
MPN:
GBU6D
Series: GBU
GBU6D Diotec Semiconductor Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 931 pcs.
Available in 4 Days: 4,000 pcs. - if ordered today
Total Price:
0.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.7973 €

Single Phase Diode Bridge Rectifier, GBU6D, DIOTEC

Features

  • Four diodes in bridge configuration
  • UL recognized

Applications

  • 50/60 Hz mains rectification
  • Power supplies


Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure SIL
Input voltage 140 V
Rated current 6 A
Voltage V RRM (peak reverse voltage) 200 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Bulk with 1 piece
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead