GBU6A | Diotec Semiconductor

Diotec Semiconductor bridge rectifier, 35 V, 50 V (RRM), 6 A, SIL, GBU6A

Order No.: 60A910
EAN: 4099879038654
MPN:
GBU6A
Series: GBU
GBU6A Diotec Semiconductor Bridge Rectifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Available: 980 pcs.
Available in 4 Days: 4,000 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
100 pcs.
0.3332 €
250 pcs.
0.2654 €
500 pcs.
0.2392 €
1000 pcs.
0.1928 €
*incl. VAT plus shipping costs
Subject to prior sale

Single Phase Diode Bridge Rectifier, GBU6A, DIOTEC

Features

  • Four diodes in bridge configuration
  • UL recognized

Applications

  • 50/60 Hz mains rectification
  • Power supplies
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure SIL
Input voltage 35 V
Rated current 6 A
Voltage V RRM (peak reverse voltage) 50 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Bar with 1,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead