B500C7000-4000A | Diotec Semiconductor

Diotec Semiconductor bridge rectifier, 500 V, 1 kV (RRM), 7 A, SIL, 32 x 17 x 5.6, B500C7000-4000A

Order No.: 60A880
EAN: 4099879038647
MPN:
B500C7000-4000A
Series: B..C
B500C7000-4000A Diotec Semiconductor Bridge Rectifiers Image 1
B500C7000-4000A Diotec Semiconductor Bridge Rectifiers Image 2
Image may differ

No longer in assortment

Unit Price (€ / pc.)
1.1662 € *
Available: 122 pcs.
Available in 4 Days: 1,000 pcs. - if ordered today
Total Price:
1.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1662 €

Single Phase Diode Bridge Rectifier, B500C7000-4000A, DIOTEC

Features

  • Four diodes in bridge configuration
  • For free-standing or heatsink assembly
  • UL recognized

Applications

  • 50/60 Hz mains rectification
  • Power supplies
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure SIL, 32 x 17 x 5.6
Input voltage 500 V
Rated current 7 A
Voltage V RRM (peak reverse voltage) 1 kV
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes