B250C7000-4000A | Diotec Semiconductor
Diotec Semiconductor bridge rectifier, 250 V, 600 V (RRM), 7 A, SIL, 32 x 17 x 5.6, B250C7000-4000A
No longer available from manufacturer
Unit Price (€ / pc.)
1.0353 € *
Available: 472 pcs.
Available in 4 Days: 1,000 pcs. - if ordered today
Single Phase Diode Bridge Rectifier, B250C7000-4000A, DIOTEC
Features
- Four diodes in bridge configuration
- For free-standing or heatsink assembly
- UL recognized
Applications
- 50/60 Hz mains rectification
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | SIL, 32 x 17 x 5.6 | |
| Input voltage | 250 V | |
| Rated current | 7 A | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |