B500C5000-3300A | Diotec Semiconductor
Diotec Semiconductor bridge rectifier, 500 V, 1 kV (RRM), 5 A, SIL, 32 x 17 x 5.6, B500C5000-3300A
No longer available from manufacturer
Unit Price (€ / pc.)
1.19 € *
Available: 291 pcs.
Single Phase Diode Bridge Rectifier, B500C5000-3300A, DIOTEC
Features
- Four diodes in bridge configuration
- For free-standing or heatsink assembly
- UL recognized
Applications
- 50/60 Hz mains rectification
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | SIL, 32 x 17 x 5.6 | |
| Input voltage | 500 V | |
| Rated current | 5 A | |
| Voltage V RRM (peak reverse voltage) | 1 kV | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |